Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Direct

25YK1000MEFCKC10X20 | |
|---|---|
DigiKey Part Number | 25YK1000MEFCKC10X20-ND |
Manufacturer | |
Manufacturer Product Number | 25YK1000MEFCKC10X20 |
Description | CAP ALUM 1000UF 20% 25V RADIAL |
Customer Reference | |
Detailed Description | 1000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 25YK1000MEFCKC10X20 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 970 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.164 A @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.846" (21.50mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25JXF1000MEFC10X20 | Rubycon | 2.242 | 1189-3321-ND | 1,56000 € | Direct |
| 25ZLJ1000M10X20 | Rubycon | 62.052 | 1189-1245-ND | 0,73000 € | Direct |
| 25ZLJ1000MCE10X20 | Rubycon | 269 | 1189-25ZLJ1000MCE10X20-ND | 0,80000 € | Direct |
| 25YXJ1000M10X20 | Rubycon | 17.673 | 1189-1241-ND | 0,61000 € | Upgrade |
| 25ZLH1000MEFC10X20 | Rubycon | 2.771 | 1189-1242-ND | 0,81000 € | Upgrade |













