Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent

25WA3300MEFC18X20 | |
|---|---|
DigiKey Part Number | 25WA3300MEFC18X20-ND |
Manufacturer | |
Manufacturer Product Number | 25WA3300MEFC18X20 |
Description | CAP ALUM 3300UF 20% 25V RADIAL |
Customer Reference | |
Detailed Description | 3300 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 25WA3300MEFC18X20 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.55 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.7825 A @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25WXA3300MEFC18X20 | Rubycon | 0 | 25WXA3300MEFC18X20-ND | 0,74510 € | Upgrade |
| EKYB250ELL332MM20S | Chemi-Con | 500 | 565-EKYB250ELL332MM20S-ND | 2,16000 € | Upgrade |
| EKZN250ELL332MM20S | Chemi-Con | 346 | 565-EKZN250ELL332MM20S-ND | 2,87000 € | Upgrade |
| UPA1E332MHD6 | Nichicon | 0 | UPA1E332MHD6-ND | 0,82678 € | Upgrade |
| URS1E332MHD | Nichicon | 384 | 493-15904-ND | 1,80000 € | Parametric Equivalent |






