Parametric Equivalent
Direct
Direct

25WXA3300MEFC18X20 | |
|---|---|
DigiKey Part Number | 25WXA3300MEFC18X20-ND |
Manufacturer | |
Manufacturer Product Number | 25WXA3300MEFC18X20 |
Description | CAP ALUM 3300UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 25WXA3300MEFC18X20 Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.2 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.38 A @ 10 kHz |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25WXA3300MEFCGC18X20 | Rubycon | 0 | 25WXA3300MEFCGC18X20-ND | 0,74510 € | Parametric Equivalent |
| EEU-FK1E332S | Panasonic Industry | 2.011 | P124303-ND | 2,86000 € | Direct |
| UPA1E332MHD6 | Nichicon | 0 | UPA1E332MHD6-ND | 0,82678 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 0,74510 € | 149,02 € |
| Unit Price without VAT: | 0,74510 € |
|---|---|
| Unit Price with VAT: | 0,88667 € |




