Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

25USC15000MEFCSN22X50 | |
|---|---|
DigiKey Part Number | 1189-2785-ND |
Manufacturer | |
Manufacturer Product Number | 25USC15000MEFCSN22X50 |
Description | CAP ALUM 15000UF 20% 25V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 15000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 25USC15000MEFCSN22X50 Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 0.394" (10.00mm) |
Part Status Active | Size / Dimension 0.866" Dia (22.00mm) |
Capacitance | Height - Seated (Max) 2.047" (52.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 25 V | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 3000 Hrs @ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25USC15000MEFC22X45 | Rubycon | 0 | 25USC15000MEFC22X45-ND | 1,94440 € | Parametric Equivalent |
| 25USC15000MEFCSN22X45 | Rubycon | 200 | 1189-2883-ND | 4,20000 € | Parametric Equivalent |
| LLS1E153MELZ | Nichicon | 0 | 493-7257-ND | 3,99000 € | Parametric Equivalent |
| SLPX153M025A9P3 | Cornell Dubilier Knowles | 2.738 | 338-1579-ND | 4,41000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,72160 € | 344,32 € |
| Unit Price without VAT: | 1,72160 € |
|---|---|
| Unit Price with VAT: | 2,04870 € |





