
25TWL470MEFCCC10X20 | |
|---|---|
DigiKey Part Number | 1189-25TWL470MEFCCC10X20-ND |
Manufacturer | |
Manufacturer Product Number | 25TWL470MEFCCC10X20 |
Description | CAP ALUM 470UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 25TWL470MEFCCC10X20 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 600 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 720 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.846" (21.50mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35RX30470M10X20 | Rubycon | 517 | 1189-2252-ND | 0,76000 € | Upgrade |
| 35YXG470MEFC10X20 | Rubycon | 716 | 1189-2258-ND | 0,72000 € | Upgrade |
| 35ZLG470MEFC10X20 | Rubycon | 1.590 | 1189-2264-ND | 0,89000 € | Upgrade |
| 50PK470MEFC10X20 | Rubycon | 164 | 1189-4017-ND | 0,62000 € | Upgrade |
| 50PX470MEFC10X20 | Rubycon | 3.552 | 1189-4213-ND | 0,69000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,47500 € | 4,75 € |
| 50 | 0,35740 € | 17,87 € |
| 100 | 0,32030 € | 32,03 € |
| 500 | 0,25628 € | 128,14 € |
| 1.000 | 0,23608 € | 236,08 € |
| 3.000 | 0,21080 € | 632,40 € |
| 5.000 | 0,20135 € | 1.006,75 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |

