25SKV100M8X6.5 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rubycon
In Stock: 3.253
Unit Price: 0,83000 €
Datasheet

Direct


Würth Elektronik
In Stock: 5.432
Unit Price: 0,43000 €
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 6.210
Unit Price: 1,03000 €
Datasheet

Direct


Nichicon
In Stock: 633
Unit Price: 0,62000 €
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 1.000
Unit Price: 3,06000 €
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 3.490
Unit Price: 1,16000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 1.134
Unit Price: 0,75000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 2.115
Unit Price: 0,63000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 1.101
Unit Price: 0,81000 €
Datasheet

Upgrade


Nichicon
In Stock: 17.726
Unit Price: 0,55000 €
Datasheet
100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25SKV100M8X6.5

DigiKey Part Number
1189-25SKV100M8X6.5TR-ND - Tape & Reel (TR)
1189-25SKV100M8X6.5CT-ND - Cut Tape (CT)
1189-25SKV100M8X6.5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
25SKV100M8X6.5
Description
CAP ALUM 100UF 20% 25V SMD
Customer Reference
Detailed Description
100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
25SKV100M8X6.5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
118 mA @ 120 Hz
Ripple Current @ High Frequency
141.6 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.256" (6.50mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes