Similar
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

25SKV100M8X6.5 | |
|---|---|
DigiKey Part Number | 1189-25SKV100M8X6.5TR-ND - Tape & Reel (TR) 1189-25SKV100M8X6.5CT-ND - Cut Tape (CT) 1189-25SKV100M8X6.5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 25SKV100M8X6.5 |
Description | CAP ALUM 100UF 20% 25V SMD |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 25SKV100M8X6.5 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 118 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 141.6 mA @ 10 kHz |
Part Status Obsolete | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance | Height - Seated (Max) 0.256" (6.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35JZV100M8X10.5 | Rubycon | 3.253 | 1189-3731-1-ND | 0,82000 € | Similar |
| 865080449011 | Würth Elektronik | 4.227 | 732-8439-1-ND | 0,42000 € | Direct |
| AFK107M25E16T-F | Cornell Dubilier Knowles | 6.000 | 338-2141-1-ND | 1,02000 € | Direct |
| UCL1E101MCL6GS | Nichicon | 588 | 493-3938-1-ND | 0,61000 € | Direct |
| AFK107M25E16VT-F | Cornell Dubilier Knowles | 1.000 | 338-AFK107M25E16VT-FCT-ND | 3,02000 € | Upgrade |










