25SJV47M6.3X8 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nichicon
In Stock: 631
Unit Price: 0,90000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 176.695
Unit Price: 0,56000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 3.742
Unit Price: 0,61000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 4.771
Unit Price: 0,55000 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,09558 €
Datasheet

Upgrade


Nichicon
In Stock: 2.670
Unit Price: 0,60000 €
Datasheet
47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25SJV47M6.3X8

DigiKey Part Number
1189-2439-2-ND - Tape & Reel (TR)
1189-2439-1-ND - Cut Tape (CT)
1189-2439-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
25SJV47M6.3X8
Description
CAP ALUM 47UF 20% 25V SMD
Customer Reference
Detailed Description
47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
25SJV47M6.3X8 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
63 mA @ 120 Hz
Ripple Current @ High Frequency
94.5 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.315" (8.00mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes