
EEE-HDV470XAP | |
|---|---|
DigiKey Part Number | PCE4968TR-ND - Tape & Reel (TR) PCE4968CT-ND - Cut Tape (CT) PCE4968DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HDV470XAP |
Description | CAP ALUM 47UF 20% 35V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HDV470XAP Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 57 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 96.9 mA @ 10 kHz |
Part Status Active | Impedance 2 Ohms |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.303" (7.70mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,37800 € | 3,78 € |
| 50 | 0,28280 € | 14,14 € |
| 100 | 0,25250 € | 25,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,18274 € | 164,47 € |
| 1.800 | 0,16894 € | 304,09 € |
| 2.700 | 0,16196 € | 437,29 € |
| 4.500 | 0,15419 € | 693,86 € |
| 6.300 | 0,14962 € | 942,61 € |
| 9.000 | 0,14521 € | 1.306,89 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,72590 € |

