Parametric Equivalent
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

25SJV47M6.3X8 | |
|---|---|
DigiKey Part Number | 1189-2439-2-ND - Tape & Reel (TR) 1189-2439-1-ND - Cut Tape (CT) 1189-2439-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 25SJV47M6.3X8 |
Description | CAP ALUM 47UF 20% 25V SMD |
Customer Reference | |
Detailed Description | 47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 25SJV47M6.3X8 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 63 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 94.5 mA @ 10 kHz |
Part Status Obsolete | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance | Height - Seated (Max) 0.315" (8.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35TRV47M6.3X8 | Rubycon | 5.149 | 1189-3557-1-ND | 0,57000 € | Parametric Equivalent |
| UUL1E470MCL1GS | Nichicon | 441 | 493-9517-1-ND | 0,88000 € | Direct |
| EEE-HC1E470XP | Panasonic Industry | 176.636 | PCE3753CT-ND | 0,55000 € | Upgrade |
| EEE-HDV470XAP | Panasonic Industry | 1.733 | PCE4968CT-ND | 0,60000 € | Upgrade |
| EMLA500ARA470MF80G | Chemi-Con | 4.694 | 565-EMLA500ARA470MF80GCT-ND | 0,63000 € | Upgrade |











