Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

25SEV470M10X10.5 | |
|---|---|
DigiKey Part Number | 1189-25SEV470M10X10.5CT-ND - Cut Tape (CT) 1189-25SEV470M10X10.5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 25SEV470M10X10.5 |
Description | CAP ALUM 470UF 20% 25V SMD |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 25SEV470M10X10.5 Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Ratings |
Packaging Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 25 V | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 2000 Hrs @ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25JGV470M10X10.5 | Rubycon | 443 | 1189-25JGV470M10X10.5CT-ND | 0,99000 € | Upgrade |
| 25JZV470M10X10.5 | Rubycon | 999 | 1189-25JZV470M10X10.5CT-ND | 1,01000 € | Upgrade |
| 25TKV470M10X10.5 | Rubycon | 400 | 1189-2072-1-ND | 1,34000 € | Upgrade |
| 25TLV470M10X10.5 | Rubycon | 44 | 1189-2097-1-ND | 0,88000 € | Upgrade |
| 25TZV470M10X10.5 | Rubycon | 92.737 | 1189-1588-1-ND | 0,77000 € | Upgrade |













