Upgrade
Upgrade
Direct
Direct

25SEV2200M16X21.5 | |
|---|---|
DigiKey Part Number | 1189-3505-2-ND - Tape & Reel (TR) 1189-3505-1-ND - Cut Tape (CT) 1189-3505-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 25SEV2200M16X21.5 |
Description | CAP ALUM 2200UF 20% 25V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 25SEV2200M16X21.5 Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 1.35 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.5525 A @ 10 kHz |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.669" L x 0.669" W (17.00mm x 17.00mm) |
Lifetime @ Temp. 2000 Hrs @ 85°C | Mounting Type |
Operating Temperature -40°C ~ 85°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35TLV2200M16X21.5 | Rubycon | 189 | 1189-2111-1-ND | 2,83000 € | Upgrade |
| 35TRV2200M16X21.5 | Rubycon | 0 | 1189-3564-1-ND | 2,55000 € | Upgrade |
| EMVA250GDA222MLN0S | Chemi-Con | 0 | 565-2111-2-ND | 2,20736 € | Direct |
| EMVY250GRA222MLN0S | Chemi-Con | 150 | 565-EMVY250GRA222MLN0SCT-ND | 3,38000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 1,16787 € | 87,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,24000 € | 2,24 € |
| 10 | 1,48700 € | 14,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 € | 2,10 € |
| 10 | 1,38500 € | 13,85 € |
| Unit Price without VAT: | 2,10000 € |
|---|---|
| Unit Price with VAT: | 2,49900 € |





