
35TLV2200M16X21.5 | |
|---|---|
DigiKey Part Number | 1189-2111-2-ND - Tape & Reel (TR) 1189-2111-1-ND - Cut Tape (CT) 1189-2111-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 35TLV2200M16X21.5 |
Description | CAP ALUM 2200UF 20% 35V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 35TLV2200M16X21.5 Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.398 A @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 2.33 A @ 100 kHz |
Part Status Active | Impedance 29 mOhms |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.669" L x 0.669" W (17.00mm x 17.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,85000 € | 2,85 € |
| 10 | 1,91000 € | 19,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 1,44360 € | 108,27 € |
| 150 | 1,33273 € | 199,91 € |
| 225 | 1,27684 € | 287,29 € |
| 375 | 1,21445 € | 455,42 € |
| 525 | 1,17779 € | 618,34 € |
| 750 | 1,14237 € | 856,78 € |
| Unit Price without VAT: | 2,85000 € |
|---|---|
| Unit Price with VAT: | 3,39150 € |

