Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent

25SEV10M5X5.5 | |
|---|---|
DigiKey Part Number | 1189-25SEV10M5X5.5TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 25SEV10M5X5.5 |
Description | CAP ALUM 10UF 20% 25V SMD |
Customer Reference | |
Detailed Description | 10 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 25SEV10M5X5.5 Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Ratings |
Packaging Tape & Reel (TR) | Applications |
Part Status Obsolete | Size / Dimension 0.197" Dia (5.00mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EDK106M025S9DAA | KEMET | 6.113 | 399-EDK106M025S9DAACT-ND | 0,31000 € | Direct |
| AVS106M50C12T-F | Cornell Dubilier Knowles | 2.000 | 338-AVS106M50C12T-FCT-ND | 0,62000 € | Upgrade |
| EDH106M025S9DAA | KEMET | 0 | EDH106M025S9DAA-ND | 0,05802 € | Upgrade |
| EDH106M035S9DAA | KEMET | 0 | EDH106M035S9DAA-ND | 0,06098 € | Upgrade |
| EDH106M050S9DAA | KEMET | 0 | EDH106M050S9DAA-ND | 0,05980 € | Upgrade |









