Similar

25NA220MEFC10X12.5 | |
|---|---|
DigiKey Part Number | 1189-4061-ND |
Manufacturer | |
Manufacturer Product Number | 25NA220MEFC10X12.5 |
Description | CAP ALUM 220UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 25NA220MEFC10X12.5 Models |
Category | Polarization Bi-Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 295 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 354 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25NXA220MEFC10X12.5 | Rubycon | 1.394 | 1189-3716-ND | 0,59000 € | Similar |


