
25NXA220MEFC10X12.5 | |
|---|---|
DigiKey Part Number | 1189-3716-ND |
Manufacturer | |
Manufacturer Product Number | 25NXA220MEFC10X12.5 |
Description | CAP ALUM 220UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 25NXA220MEFC10X12.5 Models |
Category | Polarization Bi-Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 182 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 218.4 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,37300 € | 3,73 € |
| 50 | 0,27840 € | 13,92 € |
| 100 | 0,24840 € | 24,84 € |
| 500 | 0,19662 € | 98,31 € |
| 1.000 | 0,18028 € | 180,28 € |
| 3.000 | 0,15983 € | 479,49 € |
| 5.000 | 0,15218 € | 760,90 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,71400 € |

