Similar
Upgrade

25NA10MEFC5X11 | |
|---|---|
DigiKey Part Number | 25NA10MEFC5X11-ND |
Manufacturer | |
Manufacturer Product Number | 25NA10MEFC5X11 |
Description | CAP ALUM 10UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 10 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 25NA10MEFC5X11 Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Bi-Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 0.079" (2.00mm) |
Part Status Obsolete | Size / Dimension 0.197" Dia (5.00mm) |
Capacitance | Height - Seated (Max) 0.492" (12.50mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 25 V | Package / Case Radial, Can |
Lifetime @ Temp. 2000 Hrs @ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 50NXA10MEFC5X11 | Rubycon | 0 | 50NXA10MEFC5X11-ND | 0,27000 € | Similar |
| 106BPS035M | CORNELL DUBILIER KNOWLES | 2.869 | 1572-1644-ND | 0,27000 € | Upgrade |



