
50NXA10MEFC5X11 | |
|---|---|
DigiKey Part Number | 50NXA10MEFC5X11-ND |
Manufacturer | |
Manufacturer Product Number | 50NXA10MEFC5X11 |
Description | CAP ALUM 10UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 50NXA10MEFC5X11 Models |
Category | Polarization Bi-Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 30 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 45 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.079" (2.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,16800 € | 1,68 € |
| 50 | 0,12200 € | 6,10 € |
| 100 | 0,10740 € | 10,74 € |
| 500 | 0,08224 € | 41,12 € |
| 1.000 | 0,07428 € | 74,28 € |
| 3.000 | 0,06428 € | 192,84 € |
| 6.000 | 0,05932 € | 355,92 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |

