Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

25MXC6800MEFCSN22X30 | |
|---|---|
DigiKey Part Number | 25MXC6800MEFCSN22X30-ND |
Manufacturer | |
Manufacturer Product Number | 25MXC6800MEFCSN22X30 |
Description | CAP ALUM 6800UF 20% 25V SNAP TH |
Customer Reference | |
Detailed Description | 6800 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 25MXC6800MEFCSN22X30 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.11 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.4265 A @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 381LX682M025H022 | Cornell Dubilier Knowles | 0 | 381LX682M025H022-ND | 2,02993 € | Parametric Equivalent |
| LGU1E682MELZ | Nichicon | 278 | 493-7151-ND | 2,91000 € | Parametric Equivalent |
| LGY1E682MELZ30 | Nichicon | 415 | 493-8604-ND | 3,03000 € | Parametric Equivalent |
| SLP682M025A3P3 | Cornell Dubilier Knowles | 0 | SLP682M025A3P3-ND | 1,03594 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,18580 € | 237,16 € |
| Unit Price without VAT: | 1,18580 € |
|---|---|
| Unit Price with VAT: | 1,41110 € |





