6800 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6800 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

LGU1E682MELZ

DigiKey Part Number
493-7151-ND
Manufacturer
Manufacturer Product Number
LGU1E682MELZ
Description
CAP ALUM 6800UF 20% 25V SNAP TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
6800 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
LGU1E682MELZ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.91 A @ 120 Hz
Ripple Current @ High Frequency
2.1965 A @ 50 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.866" Dia (22.00mm)
Height - Seated (Max)
1.260" (32.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 279
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
13,42000 $3,42 $
102,29800 $22,98 $
501,83300 $91,65 $
2501,52952 $382,38 $
5001,43400 $717,00 $
1.0001,35467 $1.354,67 $
2.5001,27008 $3.175,20 $
5.0001,21858 $6.092,90 $
Manufacturers Standard Package
Unit Price without VAT:3,42000 $
Unit Price with VAT:4,06980 $