Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

25JEV220M8X10.5 | |
|---|---|
DigiKey Part Number | 1189-25JEV220M8X10.5TR-ND - Tape & Reel (TR) 1189-25JEV220M8X10.5CT-ND - Cut Tape (CT) 1189-25JEV220M8X10.5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 25JEV220M8X10.5 |
Description | CAP ALUM 220UF 20% 25V SMD |
Customer Reference | |
Detailed Description | 220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 25JEV220M8X10.5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 300 mA @ 120 Hz | |
Ripple Current @ High Frequency | 360 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,40400 € | 4,04 € |
| 50 | 0,30040 € | 15,02 € |
| 100 | 0,26790 € | 26,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,21292 € | 106,46 € |
| 1.000 | 0,19604 € | 196,04 € |
| 2.500 | 0,17843 € | 446,07 € |
| 5.000 | 0,16796 € | 839,80 € |
| 12.500 | 0,15947 € | 1.993,38 € |
| 25.000 | 0,15065 € | 3.766,25 € |
| 50.000 | 0,14543 € | 7.271,50 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,76160 € |












