Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

25JEV100M6.3X8 | |
|---|---|
DigiKey Part Number | 1189-25JEV100M6.3X8TR-ND - Tape & Reel (TR) 1189-25JEV100M6.3X8CT-ND - Cut Tape (CT) 1189-25JEV100M6.3X8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 25JEV100M6.3X8 |
Description | CAP ALUM 100UF 20% 25V SMD |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 25JEV100M6.3X8 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 145 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 174 mA @ 10 kHz |
Part Status Obsolete | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance | Height - Seated (Max) 0.315" (8.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25JZV100M6.3X8 | Rubycon | 356 | 1189-2425-1-ND | 0,60000 € | Upgrade |
| 25TRV100M6.3X8 | Rubycon | 14.374 | 1189-3545-1-ND | 0,58000 € | Upgrade |
| 25TZV100M6.3X8 | Rubycon | 14.645 | 1189-1585-1-ND | 0,46000 € | Upgrade |
| 35JZV100M6.3X8 | Rubycon | 1.284 | 1189-35JZV100M6.3X8CT-ND | 0,59000 € | Upgrade |
| 35SGV100M6.3X8 | Rubycon | 867 | 1189-35SGV100M6.3X8CT-ND | 0,49000 € | Upgrade |











