25CJV270M8X10.5 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 1,32000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 2,37000 €
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 349
Unit Price: 1,62000 €
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 1.000
Unit Price: 1,08000 €
Datasheet
New Product
Image for 25CJV270M8X10.5 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25CJV270M8X10.5

DigiKey Part Number
1189-25CJV270M8X10.5TR-ND - Tape & Reel (TR)
1189-25CJV270M8X10.5CT-ND - Cut Tape (CT)
1189-25CJV270M8X10.5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
25CJV270M8X10.5
Description
CAP HYBRID SMD 25V 270UF
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
270 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 4000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Manufacturer
Rubycon
Ratings
AEC-Q200
Series
Applications
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
300 mA @ 100 Hz
Part Status
Active
Ripple Current @ High Frequency
2 A @ 100 kHz
Type
Hybrid
Size / Dimension
0.315" Dia (8.00mm)
Capacitance
270 µF
Height - Seated (Max)
0.413" (10.50mm)
Tolerance
±20%
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Voltage - Rated
25 V
Mounting Type
Surface Mount
ESR (Equivalent Series Resistance)
22mOhm
Package / Case
Radial, Can - SMD
Lifetime @ Temp.
4000 Hrs @ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
25CHV270M8X10.5Rubycon01189-25CHV270M8X10.5CT-ND1,32000 €Parametric Equivalent
25PJV270M8X10.5Rubycon01189-4302-1-ND2,37000 €Parametric Equivalent
HHXJ250ARA271MHA0GChemi-Con349565-HHXJ250ARA271MHA0GCT-ND1,62000 €Parametric Equivalent
HHXJ250GRA271MHA0GChemi-Con1.000565-HHXJ250GRA271MHA0GCT-ND1,08000 €Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,30000 €1,30 €
100,83900 €8,39 €
500,64520 €32,26 €
1000,58400 €58,40 €
5000,47858 €239,29 €
1.0000,44540 €445,40 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,41782 €835,64 €
4.0000,39491 €1.579,64 €
6.0000,38336 €2.300,16 €
10.0000,37048 €3.704,80 €
14.0000,36292 €5.080,88 €
20.0000,35561 €7.112,20 €
Manufacturers Standard Package
Unit Price without VAT:1,30000 €
Unit Price with VAT:1,54700 €