
25CHV270M8X10.5 | |
|---|---|
DigiKey Part Number | 1189-25CHV270M8X10.5TR-ND - Tape & Reel (TR) 1189-25CHV270M8X10.5CT-ND - Cut Tape (CT) 1189-25CHV270M8X10.5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 25CHV270M8X10.5 |
Description | CAP HYBRID SMD 25V 270UF |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 270 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 135°C |
Manufacturer Rubycon | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 435 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 2.9 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 270 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 25 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 22mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 135°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,32000 € | 1,32 € |
| 10 | 0,85200 € | 8,52 € |
| 50 | 0,65600 € | 32,80 € |
| 100 | 0,59400 € | 59,40 € |
| 500 | 0,48718 € | 243,59 € |
| 1.000 | 0,45353 € | 453,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,42556 € | 851,12 € |
| 4.000 | 0,40233 € | 1.609,32 € |
| 6.000 | 0,39062 € | 2.343,72 € |
| 10.000 | 0,37756 € | 3.775,60 € |
| 14.000 | 0,36989 € | 5.178,46 € |
| 20.000 | 0,36248 € | 7.249,60 € |
| Unit Price without VAT: | 1,32000 € |
|---|---|
| Unit Price with VAT: | 1,57080 € |

