Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

25CJV270M8X10.5 | |
|---|---|
DigiKey Part Number | 1189-25CJV270M8X10.5TR-ND - Tape & Reel (TR) 1189-25CJV270M8X10.5CT-ND - Cut Tape (CT) 1189-25CJV270M8X10.5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 25CJV270M8X10.5 |
Description | CAP HYBRID SMD 25V 270UF |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 270 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Rubycon | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 300 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 2 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 270 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 25 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 22mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25CHV270M8X10.5 | Rubycon | 0 | 1189-25CHV270M8X10.5CT-ND | 1,32000 € | Parametric Equivalent |
| 25PJV270M8X10.5 | Rubycon | 0 | 1189-4302-1-ND | 2,37000 € | Parametric Equivalent |
| HHXJ250ARA271MHA0G | Chemi-Con | 349 | 565-HHXJ250ARA271MHA0GCT-ND | 1,62000 € | Parametric Equivalent |
| HHXJ250GRA271MHA0G | Chemi-Con | 1.000 | 565-HHXJ250GRA271MHA0GCT-ND | 1,08000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,30000 € | 1,30 € |
| 10 | 0,83900 € | 8,39 € |
| 50 | 0,64520 € | 32,26 € |
| 100 | 0,58400 € | 58,40 € |
| 500 | 0,47858 € | 239,29 € |
| 1.000 | 0,44540 € | 445,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,41782 € | 835,64 € |
| 4.000 | 0,39491 € | 1.579,64 € |
| 6.000 | 0,38336 € | 2.300,16 € |
| 10.000 | 0,37048 € | 3.704,80 € |
| 14.000 | 0,36292 € | 5.080,88 € |
| 20.000 | 0,35561 € | 7.112,20 € |
| Unit Price without VAT: | 1,30000 € |
|---|---|
| Unit Price with VAT: | 1,54700 € |




