250YXA33M12.5X25 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rubycon
In Stock: 1.409
Unit Price: 0,80000 €
Datasheet

Upgrade


Rubycon
In Stock: 500
Unit Price: 2,87000 €
Datasheet

Upgrade


Rubycon
In Stock: 7.089
Unit Price: 1,73000 €
Datasheet

Direct


Nichicon
In Stock: 1.308
Unit Price: 1,17000 €
Datasheet

Direct


Nichicon
In Stock: 0
Unit Price: 0,36818 €
Datasheet

Upgrade


Chemi-Con
In Stock: 1.436
Unit Price: 1,45000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: 1,19000 €
Datasheet

Upgrade


Nichicon
In Stock: 2.023
Unit Price: 1,91000 €
Datasheet
33 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

250YXA33M12.5X25

DigiKey Part Number
250YXA33M12.5X25-ND
Manufacturer
Manufacturer Product Number
250YXA33M12.5X25
Description
CAP ALUM 33UF 20% 250V RADIAL TH
Customer Reference
Detailed Description
33 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
250YXA33M12.5X25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
250 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
200 mA @ 120 Hz
Ripple Current @ High Frequency
300 mA @ 10 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes