Direct
Direct
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent

250YXA10MEFC10X16 | |
|---|---|
DigiKey Part Number | 250YXA10MEFC10X16-ND |
Manufacturer | |
Manufacturer Product Number | 250YXA10MEFC10X16 |
Description | CAP ALUM 10UF 20% 250V RADIAL TH |
Customer Reference | |
Detailed Description | 10 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 250YXA10MEFC10X16 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 90 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 135 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.709" (18.00mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 250LLE10MEFC10X12.5 | Rubycon | 0 | 1189-2219-ND | 0,71000 € | Direct |
| 250PX10MEFC10X12.5 | Rubycon | 795 | 1189-1205-ND | 0,49000 € | Direct |
| 450BXW10MEFR10X16 | Rubycon | 12.040 | 1189-3176-ND | 1,45000 € | Upgrade |
| 350PX10MEFC10X16 | Rubycon | 6.835 | 1189-1256-ND | 0,63000 € | Parametric Equivalent |
| 400PX10MEFC10X16 | Rubycon | 342 | 1189-400PX10MEFC10X16-ND | 0,84000 € | Parametric Equivalent |










