Direct
Upgrade
Upgrade
Parametric Equivalent

250WXA4.7MEFC8X9 | |
|---|---|
DigiKey Part Number | 250WXA4.7MEFC8X9-ND |
Manufacturer | |
Manufacturer Product Number | 250WXA4.7MEFC8X9 |
Description | CAP ALUM 4.7UF 20% 250V RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 250WXA4.7MEFC8X9 Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 54 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 81 mA @ 10 kHz |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 250 V | Height - Seated (Max) 0.413" (10.50mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 250LEX4.7MEFC8X9 | Rubycon | 15.760 | 1189-2712-ND | 0,55000 € | Direct |
| 250LLE4.7MEFC8X9 | Rubycon | 0 | 250LLE4.7MEFC8X9-ND | 0,12270 € | Upgrade |
| 400AX4.7MEFC8X9 | Rubycon | 59.688 | 1189-2276-ND | 0,42000 € | Upgrade |
| 250WXA4.7MEFCT78X9 | Rubycon | 0 | 250WXA4.7MEFCT78X9-ND | 0,09930 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,12721 € | 254,42 € |
| Unit Price without VAT: | 0,12721 € |
|---|---|
| Unit Price with VAT: | 0,15138 € |





