
250LLE4.7MEFC8X9 | |
|---|---|
DigiKey Part Number | 250LLE4.7MEFC8X9-ND |
Manufacturer | |
Manufacturer Product Number | 250LLE4.7MEFC8X9 |
Description | CAP ALUM 4.7UF 20% 250V RADIAL |
Customer Reference | |
Detailed Description | 4.7 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 250LLE4.7MEFC8X9 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 53 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 106 mA @ 100 kHz |
Part Status Not For New Designs | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.433" (11.00mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,12270 € | 245,40 € |
| Unit Price without VAT: | 0,12270 € |
|---|---|
| Unit Price with VAT: | 0,14601 € |

