Direct
Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

250USC820MEFC35X30 | |
|---|---|
DigiKey Part Number | 250USC820MEFC35X30-ND |
Manufacturer | |
Manufacturer Product Number | 250USC820MEFC35X30 |
Description | CAP ALUM 820UF 20% 250V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 820 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 250USC820MEFC35X30 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.96 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 4.44 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 250MXG820MEFCSN35X30 | Rubycon | 0 | 1189-250MXG820MEFCSN35X30-ND | 3,58130 € | Direct |
| B43642G2827M000 | TDK | 0 | B43642G2827M000-ND | 4,61946 € | Direct |
| LGN2E821MELC30 | Nichicon | 0 | 493-8338-ND | 6,87000 € | Direct |
| 380LX821M250A022 | Cornell Dubilier Knowles | 0 | 380LX821M250A022-ND | 4,05034 € | Parametric Equivalent |
| 827LBB250M2ED | CORNELL DUBILIER KNOWLES | 0 | 827LBB250M2ED-ND | 7,59050 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,27460 € | 327,46 € |
| Unit Price without VAT: | 3,27460 € |
|---|---|
| Unit Price with VAT: | 3,89677 € |









