Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent

250USC330MEFCSN25X25 | |
|---|---|
DigiKey Part Number | 250USC330MEFCSN25X25-ND |
Manufacturer | |
Manufacturer Product Number | 250USC330MEFCSN25X25 |
Description | CAP ALUM 330UF 20% 250V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 330 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 250USC330MEFCSN25X25 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.61 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.415 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 250MXG330MEFCSN25X25 | Rubycon | 678 | 1189-2881-ND | 3,61000 € | Upgrade |
| LGN2E331MELA25 | Nichicon | 0 | 493-7091-ND | 3,76000 € | Upgrade |
| LLS2E331MELA | Nichicon | 171 | 493-2542-ND | 3,62000 € | Parametric Equivalent |
| SLPX331M250C1P3 | Cornell Dubilier Knowles | 1.033 | 338-1607-ND | 4,20000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,63055 € | 326,11 € |
| Unit Price without VAT: | 1,63055 € |
|---|---|
| Unit Price with VAT: | 1,94035 € |





