Direct
Direct
Parametric Equivalent
Direct
Direct
Direct
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

250USC330MEFC22X30 | |
|---|---|
DigiKey Part Number | 250USC330MEFC22X30-ND |
Manufacturer | |
Manufacturer Product Number | 250USC330MEFC22X30 |
Description | CAP ALUM 330UF 20% 250V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 330 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 250USC330MEFC22X30 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.66 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.49 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 250MXG330MEFCSN22X30 | Rubycon | 117 | 1189-3827-ND | 3,58000 € | Direct |
| 250USG330MEFC22X25 | Rubycon | 0 | 250USG330MEFC22X25-ND | 1,85345 € | Direct |
| 250USC330MEFCSN22X30 | Rubycon | 0 | 250USC330MEFCSN22X30-ND | 1,70795 € | Parametric Equivalent |
| 381LX331M250H022 | Cornell Dubilier Knowles | 0 | 381LX331M250H022-ND | 2,49027 € | Direct |
| B43644E2337M000 | TDK | 0 | B43644E2337M000-ND | 2,45855 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,41035 € | 282,07 € |
| Unit Price without VAT: | 1,41035 € |
|---|---|
| Unit Price with VAT: | 1,67832 € |











