



LLS2E331MELZ | |
|---|---|
DigiKey Part Number | 493-2541-ND |
Manufacturer | |
Manufacturer Product Number | LLS2E331MELZ |
Description | CAP ALUM 330UF 20% 250V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 330 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | LLS2E331MELZ Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.66 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.49 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.181" (30.00mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,49000 € | 3,49 € |
| 10 | 2,37100 € | 23,71 € |
| 50 | 1,90620 € | 95,31 € |
| 250 | 1,60312 € | 400,78 € |
| 500 | 1,50776 € | 753,88 € |
| 1.000 | 1,42855 € | 1.428,55 € |
| 2.500 | 1,34411 € | 3.360,27 € |
| 5.000 | 1,29271 € | 6.463,55 € |
| Unit Price without VAT: | 3,49000 € |
|---|---|
| Unit Price with VAT: | 4,15310 € |

