250TXW39MEFR8X30 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rubycon
In Stock: 502
Unit Price: 2,33000 €
Datasheet
39 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

250TXW39MEFR8X30

DigiKey Part Number
1189-250TXW39MEFR8X30-ND
Manufacturer
Manufacturer Product Number
250TXW39MEFR8X30
Description
CAP ALUM 39UF 20% 250V RADIAL TH
Customer Reference
Detailed Description
39 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
370 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
518 mA @ 100 kHz
Part Status
Obsolete
Lead Spacing
0.138" (3.50mm)
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
1.280" (32.50mm)
Voltage - Rated
250 V
Mounting Type
Lifetime @ Temp.
12000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
400LXW39MEFR10X30Rubycon5021189-400LXW39MEFR10X30-ND2,33000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable