
400LXW39MEFR10X30 | |
|---|---|
DigiKey Part Number | 1189-400LXW39MEFR10X30-ND |
Manufacturer | |
Manufacturer Product Number | 400LXW39MEFR10X30 |
Description | CAP ALUM 39UF 20% 400V RADIAL TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 39 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 410 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 902 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,33000 € | 2,33 € |
| 10 | 1,54200 € | 15,42 € |
| 50 | 1,21580 € | 60,79 € |
| 100 | 1,11290 € | 111,29 € |
| 500 | 0,93582 € | 467,91 € |
| 1.000 | 0,88012 € | 880,12 € |
| 2.500 | 0,82070 € | 2.051,75 € |
| 5.000 | 0,78452 € | 3.922,60 € |
| Unit Price without VAT: | 2,33000 € |
|---|---|
| Unit Price with VAT: | 2,77270 € |

