Parametric Equivalent
Direct
Upgrade

250TXW220MEFR16X35 | |
|---|---|
DigiKey Part Number | 250TXW220MEFR16X35-ND |
Manufacturer | |
Manufacturer Product Number | 250TXW220MEFR16X35 |
Description | CAP ALUM 220UF 20% 250V RADIAL |
Customer Reference | |
Detailed Description | 220 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 250TXW220MEFR16X35 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.11 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.55 A @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.476" (37.50mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 250BXW220MEFR16X35 | Rubycon | 0 | 250BXW220MEFR16X35-ND | 1,22435 € | Parametric Equivalent |
| UCY2E221MHD9 | Nichicon | 1 | 493-6855-ND | 3,44000 € | Direct |
| EKXJ251ELL221MLP1S | Chemi-Con | 824 | 565-3502-ND | 3,49000 € | Upgrade |




