250TXW220MEFC18X30 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nichicon
In Stock: 4.079
Unit Price: 3,13000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: 2,77000 €
Datasheet
220 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

250TXW220MEFC18X30

DigiKey Part Number
1189-1214-ND
Manufacturer
Manufacturer Product Number
250TXW220MEFC18X30
Description
CAP ALUM 220UF 20% 250V RADIAL
Customer Reference
Detailed Description
220 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
250TXW220MEFC18X30 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.1 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.54 A @ 100 kHz
Part Status
Obsolete
Lead Spacing
0.295" (7.50mm)
Capacitance
Size / Dimension
0.709" Dia (18.00mm)
Tolerance
±20%
Height - Seated (Max)
1.280" (32.50mm)
Voltage - Rated
250 V
Mounting Type
Lifetime @ Temp.
12000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UCY2E221MHD3Nichicon4.079493-6952-ND3,13000 €Direct
EKXJ251ELL221MMN3SChemi-Con0565-EKXJ251ELL221MMN3S-ND2,77000 €Upgrade
Obsolete
This product is no longer manufactured. View Substitutes