



UCY2E221MHD3 | |
|---|---|
DigiKey Part Number | 493-6952-ND |
Manufacturer | |
Manufacturer Product Number | UCY2E221MHD3 |
Description | CAP ALUM 220UF 20% 250V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 220 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCY2E221MHD3 Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.16 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.32 A @ 100 kHz |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 250 V | Height - Seated (Max) 1.240" (31.50mm) |
Lifetime @ Temp. 12000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,13000 € | 3,13 € |
| 10 | 2,11000 € | 21,10 € |
| 50 | 1,68880 € | 84,44 € |
| 300 | 1,38923 € | 416,77 € |
| 600 | 1,30680 € | 784,08 € |
| 1.200 | 1,23832 € | 1.485,98 € |
| 2.700 | 1,17281 € | 3.166,59 € |
| 5.100 | 1,13055 € | 5.765,80 € |
| Unit Price without VAT: | 3,13000 € |
|---|---|
| Unit Price with VAT: | 3,72470 € |

