Direct
Upgrade
Parametric Equivalent

250PK33MEFCT810X20 | |
|---|---|
DigiKey Part Number | 1189-1580-2-ND - Tape & Reel (TR) 1189-1580-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 250PK33MEFCT810X20 |
Description | CAP ALUM 33UF 20% 250V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 33 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 250PK33MEFCT810X20 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 250 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 205 mA @ 120 Hz | |
Ripple Current @ High Frequency | 307.5 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,91000 € | 0,91 € |
| 10 | 0,57500 € | 5,75 € |
| 50 | 0,43760 € | 21,88 € |
| 100 | 0,39380 € | 39,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,33376 € | 166,88 € |
| 1.000 | 0,30891 € | 308,91 € |
| 1.500 | 0,29637 € | 444,56 € |
| 2.500 | 0,28240 € | 706,00 € |
| 3.500 | 0,27418 € | 959,63 € |
| 5.000 | 0,26624 € | 1.331,20 € |
| 6.000 | 0,26246 € | 1.574,76 € |
| 12.000 | 0,24969 € | 2.996,28 € |
| 12.500 | 0,24901 € | 3.112,62 € |
| Unit Price without VAT: | 0,91000 € |
|---|---|
| Unit Price with VAT: | 1,08290 € |



