
250BXG120MEFC16X25 | |
|---|---|
DigiKey Part Number | 1189-250BXG120MEFC16X25-ND |
Manufacturer | |
Manufacturer Product Number | 250BXG120MEFC16X25 |
Description | CAP ALUM 250V POLAR |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 120 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 765 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.7 A @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKXN351ELL121ML25S | Chemi-Con | 574 | 565-EKXN351ELL121ML25S-ND | 3,71000 € | Parametric Equivalent |
| UCY2E121MHD1TN | Nichicon | 3.211 | 493-4814-1-ND | 2,48000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,07000 € | 2,07 € |
| 10 | 1,35800 € | 13,58 € |
| 50 | 1,06540 € | 53,27 € |
| 100 | 0,97300 € | 97,30 € |
| 600 | 0,79990 € | 479,94 € |
| 1.200 | 0,75223 € | 902,68 € |
| 3.000 | 0,70139 € | 2.104,17 € |
| 5.400 | 0,67478 € | 3.643,81 € |
| Unit Price without VAT: | 2,07000 € |
|---|---|
| Unit Price with VAT: | 2,46330 € |

