120 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
120 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UCY2E121MHD1TN

DigiKey Part Number
493-4814-1-ND - Cut Tape (CT)
493-4814-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UCY2E121MHD1TN
Description
CAP ALUM 120UF 20% 250V RADIAL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
120 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UCY2E121MHD1TN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
845 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
1.69 A @ 100 kHz
Part Status
Active
Lead Spacing
0.295" (7.50mm)
Capacitance
Size / Dimension
0.630" Dia (16.00mm)
Tolerance
±20%
Height - Seated (Max)
1.043" (26.50mm)
Voltage - Rated
250 V
Mounting Type
Lifetime @ Temp.
12000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.209
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
12,48000 €2,48 €
101,65200 €16,52 €
501,30860 €65,43 €
1001,20010 €120,01 €
Tape & Box (TB)
QuantityUnit PriceExt Price
2501,08436 €271,09 €
5001,01382 €506,91 €
7500,97824 €733,68 €
1.2500,93856 €1.173,20 €
1.7500,91525 €1.601,69 €
2.5000,89272 €2.231,80 €
Manufacturers Standard Package
Unit Price without VAT:2,48000 €
Unit Price with VAT:2,95120 €