Parametric Equivalent
Upgrade

220TXW390MEFC18X40 | |
|---|---|
DigiKey Part Number | 220TXW390MEFC18X40-ND |
Manufacturer | |
Manufacturer Product Number | 220TXW390MEFC18X40 |
Description | CAP ALUM 390UF 20% 220V RADIAL |
Customer Reference | |
Detailed Description | 390 µF 220 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 220TXW390MEFC18X40 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.49 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.08 A @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.673" (42.50mm) |
Voltage - Rated 220 V | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 220BXW390MEFR18X40 | Rubycon | 149 | 1189-220BXW390MEFR18X40-ND | 4,11000 € | Parametric Equivalent |
| EKXJ221ELL391MM40S | Chemi-Con | 356 | 565-EKXJ221ELL391MM40S-ND | 4,04000 € | Upgrade |



