
EKXJ221ELL391MM40S | |
|---|---|
DigiKey Part Number | 565-EKXJ221ELL391MM40S-ND |
Manufacturer | |
Manufacturer Product Number | EKXJ221ELL391MM40S |
Description | CAP ALUM 390UF 20% 220V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 390 µF 220 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKXJ221ELL391MM40S Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.59 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 3.5775 A @ 100 kHz |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 220 V | Height - Seated (Max) 1.654" (42.00mm) |
Lifetime @ Temp. 12000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,01000 € | 4,01 € |
| 10 | 2,74500 € | 27,45 € |
| 50 | 2,22000 € | 111,00 € |
| 250 | 1,87788 € | 469,47 € |
| 500 | 1,77028 € | 885,14 € |
| 1.000 | 1,68090 € | 1.680,90 € |
| 2.500 | 1,58562 € | 3.964,05 € |
| 5.000 | 1,52763 € | 7.638,15 € |
| Unit Price without VAT: | 4,01000 € |
|---|---|
| Unit Price with VAT: | 4,77190 € |

