Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent

200WXA68MEFC16X20 | |
|---|---|
DigiKey Part Number | 200WXA68MEFC16X20-ND |
Manufacturer | |
Manufacturer Product Number | 200WXA68MEFC16X20 |
Description | CAP ALUM 68UF 20% 200V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 68 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 200WXA68MEFC16X20 Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 355 mA @ 120 Hz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 200WXA68MEFCGC16X20 | Rubycon | 0 | 200WXA68MEFCGC16X20-ND | 0,43065 € | Parametric Equivalent |
| 250WXA68MEFC16X20 | Rubycon | 0 | 250WXA68MEFC16X20-ND | 0,62070 € | Parametric Equivalent |
| 250WXA68MEFCGC16X20 | Rubycon | 0 | 250WXA68MEFCGC16X20-ND | 0,59248 € | Parametric Equivalent |
| B43858T2686M000 | TDK | 0 | B43858T2686M000-ND | 0,65348 € | Upgrade |
| EGXE201ELL680ML20S | Chemi-Con | 0 | EGXE201ELL680ML20S-ND | 0,00000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,45115 € | 270,69 € |
| Unit Price without VAT: | 0,45115 € |
|---|---|
| Unit Price with VAT: | 0,53687 € |







