200WXA6.8MEFC8X9 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Rubycon
In Stock: 1.835
Unit Price: 0,54000 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 0,12424 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 0,11777 €
Datasheet

Upgrade


Rubycon
In Stock: 803
Unit Price: 0,47000 €
Datasheet
6.8 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

200WXA6.8MEFC8X9

DigiKey Part Number
200WXA6.8MEFC8X9-ND
Manufacturer
Manufacturer Product Number
200WXA6.8MEFC8X9
Description
CAP ALUM 6.8UF 20% 200V RADIAL
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
6.8 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
200WXA6.8MEFC8X9 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
200 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
60 mA @ 120 Hz
Ripple Current @ High Frequency
90 mA @ 10 kHz
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2.0000,10289 €205,78 €
Manufacturers Standard Package
Unit Price without VAT:0,10289 €
Unit Price with VAT:0,12244 €