
200LEX6.8MEFC8X9 | |
|---|---|
DigiKey Part Number | 1189-2703-ND |
Manufacturer | |
Manufacturer Product Number | 200LEX6.8MEFC8X9 |
Description | CAP ALUM 6.8UF 20% 200V RADIAL |
Customer Reference | |
Detailed Description | 6.8 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 200LEX6.8MEFC8X9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 200 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 62 mA @ 120 Hz | |
Ripple Current @ High Frequency | 117 mA @ 100 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,33600 € | 3,36 € |
| 50 | 0,25000 € | 12,50 € |
| 100 | 0,22260 € | 22,26 € |
| 500 | 0,17542 € | 87,71 € |
| 2.000 | 0,14810 € | 296,20 € |
| 4.000 | 0,13779 € | 551,16 € |
| 6.000 | 0,13259 € | 795,54 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |

