Direct
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent

200USC270MEFC22X25 | |
|---|---|
DigiKey Part Number | 200USC270MEFC22X25-ND |
Manufacturer | |
Manufacturer Product Number | 200USC270MEFC22X25 |
Description | CAP ALUM 270UF 20% 200V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 270 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 200USC270MEFC22X25 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.37 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.055 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 200MXC270MEFC22X25 | Rubycon | 0 | 200MXC270MEFC22X25-ND | 1,19425 € | Direct |
| 200MXC270MEFCSN22X25 | Rubycon | 0 | 1189-1779-ND | 1,19615 € | Upgrade |
| 220MXG270MEFCSN22X25 | Rubycon | 0 | 1189-220MXG270MEFCSN22X25-ND | 1,41035 € | Upgrade |
| 250MXG270MEFCSN22X25 | Rubycon | 0 | 1189-3826-ND | 4,29000 € | Upgrade |
| 250USC270MEFC22X25 | Rubycon | 0 | 250USC270MEFC22X25-ND | 1,68465 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 2,78185 € | 556,37 € |
| Unit Price without VAT: | 2,78185 € |
|---|---|
| Unit Price with VAT: | 3,31040 € |














