Direct
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Parametric Equivalent

250USG270MEFC22X25 | |
|---|---|
DigiKey Part Number | 250USG270MEFC22X25-ND |
Manufacturer | |
Manufacturer Product Number | 250USG270MEFC22X25 |
Description | CAP ALUM 270UF 20% 250V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 270 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 250USG270MEFC22X25 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.31 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.965 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 250MXG270MEFCSN22X25 | Rubycon | 0 | 1189-3826-ND | 4,29000 € | Direct |
| 250USC270MEFC22X25 | Rubycon | 0 | 250USC270MEFC22X25-ND | 1,68465 € | Parametric Equivalent |
| 250USG270MEFCSN22X25 | Rubycon | 0 | 250USG270MEFCSN22X25-ND | 1,57310 € | Parametric Equivalent |
| B43642E2277M000 | TDK | 273 | 495-77506-ND | 4,22000 € | Direct |
| LGN2E271MELZ25 | Nichicon | 284 | 493-7090-ND | 3,34000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,37145 € | 274,29 € |
| Unit Price without VAT: | 1,37145 € |
|---|---|
| Unit Price with VAT: | 1,63203 € |







