Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

200USC2200MEFCSN35X50 | |
|---|---|
DigiKey Part Number | 1189-200USC2200MEFCSN35X50-ND |
Manufacturer | |
Manufacturer Product Number | 200USC2200MEFCSN35X50 |
Description | CAP ALUM 2200UF 20% 200V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 200USC2200MEFCSN35X50 Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 0.394" (10.00mm) |
Part Status Active | Size / Dimension 1.378" Dia (35.00mm) |
Capacitance | Height - Seated (Max) 2.047" (52.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 200 V | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 3000 Hrs @ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 200MXC2200MEFCSN35X50 | Rubycon | 98 | 1189-200MXC2200MEFCSN35X50-ND | 10,96000 € | Upgrade |
| 200USC2200MEFC35X45 | Rubycon | 0 | 200USC2200MEFC35X45-ND | 4,67390 € | Parametric Equivalent |
| 200USC2200MEFCSN35X45 | Rubycon | 0 | 200USC2200MEFCSN35X45-ND | 7,20600 € | Parametric Equivalent |
| 220USG2200MEFC35X50 | Rubycon | 0 | 220USG2200MEFC35X50-ND | 5,29190 € | Parametric Equivalent |
| 381LR222M200A052 | Cornell Dubilier Knowles | 1.879 | 338-2282-ND | 12,30000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,26860 € | 426,86 € |
| Unit Price without VAT: | 4,26860 € |
|---|---|
| Unit Price with VAT: | 5,07963 € |











