Direct
Direct
Direct
Direct
Direct
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Direct
Parametric Equivalent

200SXG470MEFC22X35 | |
|---|---|
DigiKey Part Number | 200SXG470MEFC22X35-ND |
Manufacturer | |
Manufacturer Product Number | 200SXG470MEFC22X35 |
Description | CAP ALUM 470UF 20% 200V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 470 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 200SXG470MEFC22X35 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.45 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.03 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 200MXG470MEFCSN22X30 | Rubycon | 0 | 1189-3817-ND | 4,31000 € | Direct |
| 200VXG470MEFC22X35 | Rubycon | 0 | 200VXG470MEFC22X35-ND | 2,39005 € | Direct |
| 200VXG470MEFCSN22X35 | Rubycon | 0 | 200VXG470MEFCSN22X35-ND | 2,22645 € | Direct |
| 200VXH470MEFC22X30 | Rubycon | 0 | 200VXH470MEFC22X30-ND | 1,86830 € | Direct |
| 200VXH470MEFCSN22X30 | Rubycon | 130 | 1189-2838-ND | 4,95000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 2,16100 € | 432,20 € |
| Unit Price without VAT: | 2,16100 € |
|---|---|
| Unit Price with VAT: | 2,57159 € |












